CTS 77063183
| Manufacturer | |
| MPN | 77063183 |
| LCSC Part # | C19614258 |
| Packaging | SIP-6 |
| Customer # | |
| Key Attributes | RES ARRAY 3 RES 18kΩ SIP-6 |
| Datasheet | CTS 77063183 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-6 | |
| Number of Resistors | 3 | |
| Number of Pins | 6 | |
| Tolerance | ±2% | |
| Resistance | 18kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-6 | |
| Number of Resistors | 3 | |
| Number of Pins | 6 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 18kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-6 | |
| Number of Resistors | 3 | |
| Number of Pins | 6 | |
| Tolerance | ±2% | |
| Resistance | 18kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-6 | |
| Number of Resistors | 3 | |
| Number of Pins | 6 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 18kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

