muRata GRM1556R1H9R2CZ01D
| Manufacturer | |
| MPN | GRM1556R1H9R2CZ01D |
| LCSC Part # | C19610849 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9.2pF R2H 50V Ceramic Capacitors RoHS |
| Datasheet | muRata GRM1556R1H9R2CZ01D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 9.2pF | |
| Temperature Coefficient | R2H | |
| Tolerance | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 9.2pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | R2H | |
| Tolerance | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.083 | $ 0.08 |
| 200+ | $ 0.0331 | $ 6.62 |
| 500+ | $ 0.032 | $ 16.00 |
| 1,000+ | $ 0.0315 | $ 31.50 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 9.2pF | |
| Temperature Coefficient | R2H | |
| Tolerance | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 9.2pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | R2H | |
| Tolerance | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

