PANASONIC EEV-FC1V331P
| Manufacturer | |
| MPN | EEV-FC1V331P |
| LCSC Part # | C19610834 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35V ±20% 330uF Aluminum Electrolytic Capacitors |
| Datasheet | PANASONIC EEV-FC1V331P |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 670mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 670mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 670mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 670mA@100kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

