VISHAY 595D684X0035A2T
| Manufacturer | |
| MPN | 595D684X0035A2T |
| LCSC Part # | C1960461 |
| Packaging | 1507 |
| Customer # | |
| Key Attributes | 680nF ±20% 35V Tantalum Capacitors 1507 |
| Datasheet | VISHAY 595D684X0035A2T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 680nF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 4.2Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 680nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 4.2Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7008 | $ 0.70 |
| 200+ | $ 0.2717 | $ 54.34 |
| 500+ | $ 0.2624 | $ 131.20 |
| 1,000+ | $ 0.2578 | $ 257.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 680nF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 4.2Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 680nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 4.2Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 595D684X9035A2T | VISHAY | 1507 | 0 | $ 0.7008 | ||
| 195D684X0035S2T | VISHAY | 1507 | 0 | $ 0.6962 | ||
| T95S684M035CZSL | VISHAY | 1507 | 0 | $ 1.5157 | ||
| T95S684M035LZAL | VISHAY | 1507 | 0 | $ 2.7274 | ||
| T95S684M035EZSL | VISHAY | 1507 | 0 | $ 2.6162 | ||
| T95S684M035LZSL | VISHAY | 1507 | 0 | $ 2.6672 | ||
| T95S684M035CZAL | VISHAY | 1507 | 0 | $ 2.3785 | ||
| T95S684M035HZAL | VISHAY | 1507 | 0 | $ 2.3183 | ||
| T95S684M035HSAL | VISHAY | 1507 | 0 | $ 2.9851 | ||
| T95S684M035LSAL | VISHAY | 1507 | 0 | $ 3.1225 |

