VISHAY 173D336X9010XWE3
| Manufacturer | |
| MPN | 173D336X9010XWE3 |
| LCSC Part # | C1960415 |
| Packaging | Through Hole,D4.6xL10.7mm |
| Customer # | |
| Key Attributes | 33uF ±10% 10V Tantalum Capacitors Through Hole,D4.6xL10.7mm |
| Datasheet | VISHAY 173D336X9010XWE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4617 | $ 1.46 |
| 200+ | $ 0.5665 | $ 113.30 |
| 500+ | $ 0.5464 | $ 273.20 |
| 1,000+ | $ 0.5356 | $ 535.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL10.7mm | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T322D336K010AS | KEMET | Through Hole,D4.6xL10.7mm | 0 | $ 2.5393 | ||
| T322D336K010AT | KEMET | Through Hole,D4.6xL10.7mm | 0 | $ 2.7594 | ||
| 173D336X9010X | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.7365 | ||
| 173D336X9010XE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.7365 | ||
| 173D336X9010XW | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.5623 | ||
| T322D336K015AT | KEMET | Through Hole,D4.6xL10.7mm | 0 | $ 2.9867 | ||
| 173D336X9015X | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8152 | ||
| 173D336X9015XWE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.3521 | ||
| 173D336X9015XW | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.4617 | ||
| 173D336X9015XE3 | VISHAY | Through Hole,D4.6xL10.7mm | 0 | $ 1.8517 |

