KEMET T491C475M016AG
| Manufacturer | |
| MPN | T491C475M016AG |
| LCSC Part # | C1960414 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 4.7uF ±20% 16V Tantalum Capacitors 2312 |
| Datasheet | KEMET T491C475M016AG |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.4Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.4Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9155 | $ 0.92 |
| 200+ | $ 0.3551 | $ 71.02 |
| 500+ | $ 0.3428 | $ 171.40 |
| 1,000+ | $ 0.3366 | $ 336.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.4Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.4Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491C475M025AT | KEMET | 2312 | 235 | $ 0.3933 | ||
| T491C475M016AT | KEMET | 2312 | 0 | $ 0.2081 | ||
| T491C475M016AT7280 | KEMET | 2312 | 0 | $ 0.2347 | ||
| T491C475M020AT4053 | KEMET | 2312 | 0 | $ 0.298 | ||
| T491C475M020AT7280 | KEMET | 2312 | 0 | $ 0.2347 | ||
| T491C475M020AT4280 | KEMET | 2312 | 0 | $ 0.2525 | ||
| T491C475M020AT2478 | KEMET | 2312 | 0 | $ 0.3341 | ||
| T491C475M020AH | KEMET | 2312 | 0 | $ 0.4281 | ||
| TM3C475M020CBA | VISHAY | 2312 | 0 | $ 0.8196 | ||
| TM3C475M020LBA | VISHAY | 2312 | 0 | $ 0.9632 | ||
| TM3C475M020HBA | VISHAY | 2312 | 0 | $ 0.9835 | ||
| TM3C475M020EBA | VISHAY | 2312 | 0 | $ 0.835 | ||
| 293D475X0020C2TE3 | VISHAY | 2312 | 0 | $ 0.245 | ||
| T491C475M025AT7622 | KEMET | 2312 | 0 | $ 0.214 | ||
| T491C475M025AT4801 | KEMET | 2312 | 0 | $ 0.214 | ||
| T491C475M025AT4280 | KEMET | 2312 | 0 | $ 0.214 | ||
| T491C475M025AT4081 | KEMET | 2312 | 0 | $ 0.4099 | ||
| T491C475M025AT24787622 | KEMET | 2312 | 0 | $ 0.3123 | ||
| T491C475M025AT4100 | KEMET | 2312 | 0 | $ 0.2794 | ||
| T491C475M025ATAUTO | KEMET | 2312 | 0 | $ 0.2783 |

