LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite TWW5J3R3 product image
Images for reference only

Ohmite TWW5J3R3

Manufacturer
MPN
TWW5J3R3
LCSC Part #
C19602111
Packaging
Through Hole
Customer #
Key Attributes
RES 3.3Ω ±5% 5W Through Hole
DatasheetOhmite TWW5J3R3
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance3.3Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%
Operating Temperature-55℃~+275℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TWW5J3R3EOhmiteSimilarThrough Hole0$ 0.4158
TWW10J3R3EOhmiteSimilarThrough Hole0$ 0.84
CPR053R300JE66VISHAYSimilarThrough Hole0$ 0.3713
CPR053R300JE31VISHAYSimilarThrough Hole0$ 1.0512
CPR053R300JE14VISHAYSimilarThrough Hole0$ 7.0367
View and Compare All Alternative Parts.