BOURNS 3000-822
| Manufacturer | |
| MPN | 3000-822 |
| LCSC Part # | C19599568 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8.2mH@1kHz 11.5Ω 2 Common Mode Chokes |
| Datasheet | BOURNS 3000-822 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Inductance @ Frequency | 8.2mH@1kHz | |
| DC Resistance(DCR) | 11.5Ω | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Current Rating | 130mA | |
| Voltage Withstand | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Inductance @ Frequency | 8.2mH@1kHz | |
| DC Resistance(DCR) | 11.5Ω | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Current Rating | 130mA | |
| Voltage Withstand | 500V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent EMI suppression capability
- Excellent signal coupling capability
- Dielectric strength 500Vrms
- Compact size
- Fixed pin pitch for easy PCB insertion
- Rated current causes approximately 35℃ temperature rise
- Operating temperature -55℃ ~ +105℃
Applications
AI Translation
- Signal line EMI filtering
- Network switch boards
- Telephone systems
- Telecommunications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Inductance @ Frequency | 8.2mH@1kHz | |
| DC Resistance(DCR) | 11.5Ω | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Current Rating | 130mA | |
| Voltage Withstand | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Inductance @ Frequency | 8.2mH@1kHz | |
| DC Resistance(DCR) | 11.5Ω | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Current Rating | 130mA | |
| Voltage Withstand | 500V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent EMI suppression capability
- Excellent signal coupling capability
- Dielectric strength 500Vrms
- Compact size
- Fixed pin pitch for easy PCB insertion
- Rated current causes approximately 35℃ temperature rise
- Operating temperature -55℃ ~ +105℃
Applications
AI Translation
- Signal line EMI filtering
- Network switch boards
- Telephone systems
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

