LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 298D107X0004P2T product image
Images for reference only

VISHAY 298D107X0004P2T

Manufacturer
MPN
298D107X0004P2T
LCSC Part #
C1959836
Packaging
-
Customer #
Key Attributes
100uF ±20% 4V Tantalum Capacitors
DatasheetVISHAY 298D107X0004P2T
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8829$ 0.88
200+$ 0.3427$ 68.54
500+$ 0.3304$ 165.20
1,000+$ 0.3242$ 324.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance100uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
298D107X06R3P2TVISHAYCASE-R-2114-16(mm)141$ 2.8499