Knowles 1812YA250331JGTUYX
| Manufacturer | |
| MPN | 1812YA250331JGTUYX |
| LCSC Part # | C19593158 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 330pF ±5% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812YA250331JGTUYX |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3719 | $ 0.37 |
| 200+ | $ 0.1484 | $ 29.68 |
| 500+ | $ 0.1435 | $ 71.75 |
| 1,000+ | $ 0.141 | $ 141.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812YA250331JGRUYS | Knowles | 1812 | 0 | $ 1.9997 | ||
| 1812JA250331JKTUYX | Knowles | 1812 | 0 | $ 0.3938 | ||
| 1812JA250331JKTUYS | Knowles | 1812 | 0 | $ 2.3047 | ||
| 1812JA250331JKRUYS | Knowles | 1812 | 0 | $ 2.0452 | ||
| 1812YA250331JKTUYS | Knowles | 1812 | 0 | $ 2.5155 | ||
| 1812JA250331JKRUYX | Knowles | 1812 | 0 | $ 2.2242 | ||
| 1812JA250331JGTUYX | Knowles | 1812 | 0 | $ 0.3258 | ||
| 1812JA250331JGRUYX | Knowles | 1812 | 0 | $ 1.9254 | ||
| 1812JA250331JGTUYS | Knowles | 1812 | 0 | $ 0.3098 | ||
| 1812YA250331JKRUYX | Knowles | 1812 | 0 | $ 2.555 | ||
| 1812YA250331KGRUYS | Knowles | 1812 | 0 | $ 1.8859 | ||
| 1812JA250331KGTUYX | Knowles | 1812 | 0 | $ 0.3073 | ||
| 1812YA250331KGTUYX | Knowles | 1812 | 0 | $ 0.3508 | ||
| 1812JA250331KKRUYS | Knowles | 1812 | 0 | $ 1.9299 | ||
| 1812JA250331KKRUYX | Knowles | 1812 | 0 | $ 2.0983 | ||
| 1812JA250331KGRUYX | Knowles | 1812 | 0 | $ 1.8025 | ||
| 1812JA250331JSTUYX | Knowles | 1812 | 0 | $ 1.9254 | ||
| 1812YA250331JJTUYS | Knowles | 1812 | 0 | $ 0.2939 | ||
| 1812JA250331JJTUYX | Knowles | 1812 | 0 | $ 0.2642 | ||
| 1812JA250331JJRUYX | Knowles | 1812 | 0 | $ 1.5127 |

