LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TH3D107M016C0600 product image
Images for reference only

VISHAY TH3D107M016C0600

Manufacturer
MPN
TH3D107M016C0600
LCSC Part #
C1959096
Packaging
-
Customer #
Key Attributes
100uF ±20% 16V Tantalum Capacitors
DatasheetVISHAY TH3D107M016C0600
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7687$ 0.77
200+$ 0.2979$ 59.58
500+$ 0.2871$ 143.55
1,000+$ 0.2825$ 282.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance100uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)600mΩ
Tolerance±20%