micron TE28F256P30B95A
| Manufacturer | |
| MPN | TE28F256P30B95A |
| LCSC Part # | C19589888 |
| Packaging | TSOP-56 |
| Customer # | |
| Key Attributes | 256Mbit 1.7V~2V 40MHz Parallel TSOP-56 Memory |
| Datasheet | micron TE28F256P30B95A |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TSOP-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 40MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | - | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TSOP-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 40MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | - | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Performance
- 85 ns initial access time
- Synchronous burst read mode up to 52 MHz with zero wait states, 17 ns clock-to-data output
- 25 ns asynchronous page read mode
- 4-, 8-, 16-word and continuous word burst modes
- Buffered Enhanced Factory Programming (BEFP) speed: 5 μs/byte (typical)
- 1.8 V buffered program speed: 7 μs/byte (typical)
- Multi-Level Cell technology: highest density at lowest cost
- Asymmetric block architecture
- Four 32 KB parameter blocks: top or bottom configuration
- 128 KB main blocks
- VCC (core) voltage: 1.7 V - 2.0 V
- VCCO (I/O) voltage: 1.7 V - 3.6 V
- Standby current: 20 μA typical at 64 Mbit
- 4-word synchronous read current: 13 mA typical at 40 MHz
- Operating temperature: -40°C ~ +85°C
- Minimum 100,000 erase cycles per block
- ETOX™ VIII process technology
- One-Time Programmable registers:
- 64-bit unique factory device identifier
- 2112-bit user-programmable OTP bits
- Optional OTP space in main array:
- Four predefined 128 KB blocks (top or bottom configuration)
- Full array OTP lock
- Absolute write protection: VPP = VSS
- Power-transition erase/program lockout
- Individual zero-latency block locking
- Individual block locking
- Software:
- 20 μs (typical) program suspend
- 20 μs (typical) erase suspend
- Numonyx™ Flash Data Integrator optimized
- Common Flash Interface and Extended Function Interface compatible
- Common Flash Interface support
- Packaging:
- 56-pin TSOP (64, 128, 256, 512 Mbit)
- 64-ball Numonyx™ Easy BGA (64, 128, 256, 512 Mbit)
- Numonyx™ QUAD+ SCSP (64, 128, 256, 512 Mbit)
- 16-bit wide data bus
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TSOP-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 40MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | - | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | TSOP-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 40MHz | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | - | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Performance
- 85 ns initial access time
- Synchronous burst read mode up to 52 MHz with zero wait states, 17 ns clock-to-data output
- 25 ns asynchronous page read mode
- 4-, 8-, 16-word and continuous word burst modes
- Buffered Enhanced Factory Programming (BEFP) speed: 5 μs/byte (typical)
- 1.8 V buffered program speed: 7 μs/byte (typical)
- Multi-Level Cell technology: highest density at lowest cost
- Asymmetric block architecture
- Four 32 KB parameter blocks: top or bottom configuration
- 128 KB main blocks
- VCC (core) voltage: 1.7 V - 2.0 V
- VCCO (I/O) voltage: 1.7 V - 3.6 V
- Standby current: 20 μA typical at 64 Mbit
- 4-word synchronous read current: 13 mA typical at 40 MHz
- Operating temperature: -40°C ~ +85°C
- Minimum 100,000 erase cycles per block
- ETOX™ VIII process technology
- One-Time Programmable registers:
- 64-bit unique factory device identifier
- 2112-bit user-programmable OTP bits
- Optional OTP space in main array:
- Four predefined 128 KB blocks (top or bottom configuration)
- Full array OTP lock
- Absolute write protection: VPP = VSS
- Power-transition erase/program lockout
- Individual zero-latency block locking
- Individual block locking
- Software:
- 20 μs (typical) program suspend
- 20 μs (typical) erase suspend
- Numonyx™ Flash Data Integrator optimized
- Common Flash Interface and Extended Function Interface compatible
- Common Flash Interface support
- Packaging:
- 56-pin TSOP (64, 128, 256, 512 Mbit)
- 64-ball Numonyx™ Easy BGA (64, 128, 256, 512 Mbit)
- Numonyx™ QUAD+ SCSP (64, 128, 256, 512 Mbit)
- 16-bit wide data bus
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

