KEMET T491D107K010AT2478
| Manufacturer | |
| MPN | T491D107K010AT2478 |
| LCSC Part # | C1958894 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 100uF ±10% 10V Tantalum Capacitors 2917 |
| Datasheet | KEMET T491D107K010AT2478 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6263 | $ 0.63 |
| 200+ | $ 0.2426 | $ 48.52 |
| 500+ | $ 0.2347 | $ 117.35 |
| 1,000+ | $ 0.2299 | $ 229.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 700mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T496D107K010ATE700 | KEMET | 2917 | 0 | $ 1.4957 | ||
| T496D107K010BH61107505 | KEMET | 2917 | 0 | $ 9.7792 | ||
| T493D107K010AH6120 | KEMET | 2917 | 0 | $ 9.1809 | ||
| T491D107K010AT7111 | KEMET | 2917 | 0 | $ 0.509 | ||
| T491D107K010AT7622 | KEMET | 2917 | 0 | $ 0.509 | ||
| T491D107K010AT7634 | KEMET | 2917 | 0 | $ 0.509 | ||
| T491D107K010AT7611 | KEMET | 2917 | 0 | $ 0.509 | ||
| T491D107K010AT4280 | KEMET | 2917 | 0 | $ 0.509 | ||
| T491D107K010AT4513 | KEMET | 2917 | 0 | $ 0.509 | ||
| T491D107K010AT4539 | KEMET | 2917 | 0 | $ 0.509 | ||
| T491D107K010AT4069 | KEMET | 2917 | 0 | $ 0.5315 | ||
| T491D107K010AT4153 | KEMET | 2917 | 0 | $ 0.509 | ||
| T491D107K010AT4860 | KEMET | 2917 | 0 | $ 0.5233 | ||
| T491D107K010AT7454 | KEMET | 2917 | 0 | $ 0.447 | ||
| T491D107K010AT7280 | KEMET | 2917 | 0 | $ 0.3093 | ||
| T491D107K010ATAU047280 | KEMET | 2917 | 0 | $ 0.447 | ||
| T491D107K010ATPLP1 | KEMET | 2917 | 0 | $ 0.4654 | ||
| T491D107K010AH4850 | KEMET | 2917 | 0 | $ 0.832 | ||
| T491D107K010AT4575 | KEMET | 2917 | 0 | $ 0.5312 | ||
| T491D107K010AT4839 | KEMET | 2917 | 0 | $ 0.5202 |

