KEMET T491D686K006AT7280
| Manufacturer | |
| MPN | T491D686K006AT7280 |
| LCSC Part # | C1958879 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 68uF ±10% 6.3V Tantalum Capacitors 2917 |
| Datasheet | KEMET T491D686K006AT7280 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4092 | $ 0.41 |
| 200+ | $ 0.1584 | $ 31.68 |
| 500+ | $ 0.1528 | $ 76.40 |
| 1,000+ | $ 0.1501 | $ 150.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 68uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491D686K006AT | KEMET | 2917 | 100 | $ 0.9391 | ||
| T491D686K006AT7622 | KEMET | 2917 | 0 | $ 0.4979 | ||
| T491D686K006AT7111 | KEMET | 2917 | 0 | $ 0.4979 | ||
| T491D686K006AH | KEMET | 2917 | 0 | $ 0.6533 | ||
| T491D686K006AG | KEMET | 2917 | 0 | $ 1.1226 | ||
| T491D686K006ATZQ017280 | KEMET | 2917 | 0 | $ 0.5698 | ||
| T491D686K006AT7027 | KEMET | 2917 | 0 | $ 1.0572 | ||
| T491D686K006AT4539 | KEMET | 2917 | 0 | $ 0.4984 | ||
| T491D686K010AT4814 | KEMET | 2917 | 0 | $ 0.437 | ||
| T491D686K010AT4802 | KEMET | 2917 | 0 | $ 0.437 | ||
| T491D686K010AT4153 | KEMET | 2917 | 0 | $ 0.3962 | ||
| T491D686K010AH | KEMET | 2917 | 0 | $ 0.6483 | ||
| T491D686K010AG4153 | KEMET | 2917 | 0 | $ 1.1078 | ||
| T491D686K010AN | KEMET | 2917 | 0 | $ 1.34 | ||
| T491D686K010AT48057521 | KEMET | 2917 | 0 | $ 0.531 | ||
| T491D686K010AT7280 | KEMET | 2917 | 0 | $ 0.379 | ||
| T491D686K010AT4847 | KEMET | 2917 | 0 | $ 3.8733 | ||
| T491D686K010AT48027027 | KEMET | 2917 | 0 | $ 1.0411 | ||
| T491D686K010AT4805 | KEMET | 2917 | 0 | $ 0.5461 | ||
| T491D686K010AT4539 | KEMET | 2917 | 0 | $ 0.4652 |

