BOURNS 77F1R8K
| Manufacturer | |
| MPN | 77F1R8K |
| LCSC Part # | C19588077 |
| Packaging | Through Hole,D4xL10.4mm |
| Customer # | |
| Key Attributes | FIXED IND 1.8uH 790mA 250mΩ Through Hole,D4xL10.4mm |
| Datasheet | BOURNS 77F1R8K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4xL10.4mm | |
| Current Rating | 790mA | |
| Inductance | 1.8uH | |
| Frequency - Self Resonant | 121MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 55@7.96MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4xL10.4mm | |
| Current Rating | 790mA | |
| Inductance | 1.8uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 121MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 55@7.96MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4xL10.4mm | |
| Current Rating | 790mA | |
| Inductance | 1.8uH | |
| Frequency - Self Resonant | 121MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 55@7.96MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D4xL10.4mm | |
| Current Rating | 790mA | |
| Inductance | 1.8uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 121MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 55@7.96MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

