KEMET T494A685M010AT
| Manufacturer | |
| MPN | T494A685M010AT |
| LCSC Part # | C1958381 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8uF ±20% 10V Tantalum Capacitors 1206 |
| Datasheet | KEMET T494A685M010AT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2596 | $ 0.26 |
| 200+ | $ 0.1005 | $ 20.10 |
| 500+ | $ 0.097 | $ 48.50 |
| 1,000+ | $ 0.0952 | $ 95.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 593D685X0010A2TE3 | VISHAY | 1206 | 0 | $ 0.2082 | ||
| TR3A685M010C3000 | VISHAY | 1206 | 0 | $ 0.5921 | ||
| TR3A685M016C3000 | VISHAY | 1206 | 0 | $ 0.2966 | ||
| 593D685X0016A2TE3 | VISHAY | 1206 | 0 | $ 0.252 | ||
| T494A685M020AT | KEMET | 1206 | 0 | $ 0.2981 | ||
| TR3A685M020C2600 | VISHAY | 1206 | 0 | $ 0.3771 | ||
| TH3A685M010C2600 | VISHAY | 1206 | 0 | $ 0.1979 | ||
| TH3A685M010E2600 | VISHAY | 1206 | 0 | $ 0.2376 | ||
| TH3A685M010D2600 | VISHAY | 1206 | 0 | $ 0.1853 | ||
| TH3A685M010F2600 | VISHAY | 1206 | 0 | $ 0.2224 |

