Knowles 1808YA250561MJRU2X
| Manufacturer | |
| MPN | 1808YA250561MJRU2X |
| LCSC Part # | C19583376 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 560pF X7R ±20% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808YA250561MJRU2X |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7799 | $ 0.78 |
| 200+ | $ 0.3111 | $ 62.22 |
| 500+ | $ 0.3005 | $ 150.25 |
| 1,000+ | $ 0.2959 | $ 295.90 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808JA250561MJRUYS | Knowles | 1808 | 0 | $ 0.701 | ||
| 1808YA250561MSTUYX | Knowles | 1808 | 0 | $ 0.2294 | ||
| 1808JA250561MSRUYX | Knowles | 1808 | 0 | $ 0.8421 | ||
| 1808JA250561MJTUYS | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808YA250561MSRUYS | Knowles | 1808 | 0 | $ 1.0968 | ||
| 1808JA250561MJRUYX | Knowles | 1808 | 0 | $ 0.7131 | ||
| 1808YA250561MJRUYS | Knowles | 1808 | 0 | $ 0.8512 | ||
| 1808YA250561MJTUYS | Knowles | 1808 | 0 | $ 0.1954 | ||
| 1808YA250561MJTU2X | Knowles | 1808 | 0 | $ 0.1807 | ||
| 1808JA250561MJTUYX | Knowles | 1808 | 0 | $ 0.1669 | ||
| 1808YA250561MJRUYX | Knowles | 1808 | 0 | $ 0.8633 | ||
| 1808JA250561MJRU2X | Knowles | 1808 | 0 | $ 0.6418 | ||
| 1808YA250561MJTUYX | Knowles | 1808 | 0 | $ 0.198 | ||
| 1808JA250561MJTU2X | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808J2500561MXT | Knowles | 1808 | 0 | $ 0.1855 | ||
| 1808Y2500561MXT | Knowles | 1808 | 0 | $ 0.1852 | ||
| 1808J5000561MXT | Knowles | 1808 | 0 | $ 0.1855 | ||
| 1808Y5000561MXT | Knowles | 1808 | 0 | $ 0.1852 | ||
| 1808J6300561MXT | Knowles | 1808 | 0 | $ 0.1855 | ||
| 1808Y6300561MXT | Knowles | 1808 | 0 | $ 0.1852 |

