VISHAY TH3C106M020C1100
| Manufacturer | |
| MPN | TH3C106M020C1100 |
| LCSC Part # | C1958300 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 10uF ±20% 20V Tantalum Capacitors 2312 |
| Datasheet | VISHAY TH3C106M020C1100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3843 | $ 0.38 |
| 200+ | $ 0.1487 | $ 29.74 |
| 500+ | $ 0.1435 | $ 71.75 |
| 1,000+ | $ 0.1409 | $ 140.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T494C106M025AT | KEMET | 2312 | 27 | $ 0.9768 | ||
| TH3C106M020D1100 | VISHAY | 2312 | 0 | $ 0.3034 | ||
| TH3C106M020F1100 | VISHAY | 2312 | 0 | $ 0.3034 | ||
| TH3C106M020E1100 | VISHAY | 2312 | 0 | $ 0.3843 | ||
| TH3C106M025D1100 | VISHAY | 2312 | 0 | $ 0.3034 | ||
| TH3C106M025F1100 | VISHAY | 2312 | 0 | $ 0.3034 | ||
| TH3C106M025E1100 | VISHAY | 2312 | 0 | $ 0.3843 | ||
| TH3C106M025C1100 | VISHAY | 2312 | 0 | $ 0.3843 | ||
| T489C106M025ATE800 | KEMET | 2312 | 0 | $ 0.4947 | ||
| TH3C106K020D1100 | VISHAY | 2312 | 0 | $ 0.3034 |

