KEMET T491C336K010ATAU507280
| Manufacturer | |
| MPN | T491C336K010ATAU507280 |
| LCSC Part # | C1957799 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 33uF ±10% 10V Tantalum Capacitors 2312 |
| Datasheet | KEMET T491C336K010ATAU507280 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2331 | $ 0.23 |
| 200+ | $ 0.0903 | $ 18.06 |
| 500+ | $ 0.0871 | $ 43.55 |
| 1,000+ | $ 0.0855 | $ 85.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491C336K010AT4100 | KEMET | 2312 | 0 | $ 0.2973 | ||
| T491C336K010AT4539 | KEMET | 2312 | 0 | $ 0.2503 | ||
| T491C336K010ATAU50 | KEMET | 2312 | 0 | $ 0.2503 | ||
| T491C336K010AT4280 | KEMET | 2312 | 0 | $ 0.2503 | ||
| T491C336K010AH | KEMET | 2312 | 0 | $ 0.4585 | ||
| T491C336K010AT4153 | KEMET | 2312 | 0 | $ 0.2506 | ||
| T491C336K010AT2478 | KEMET | 2312 | 0 | $ 0.3333 | ||
| T491C336K010AT7280 | KEMET | 2312 | 0 | $ 0.2493 | ||
| T491C336K010ATAUTO | KEMET | 2312 | 0 | $ 0.3054 | ||
| PCT33/16CK | Nemco Electronics Corporation | 2312 | 0 | $ 0.8729 | ||
| PCT33/20CK | Nemco Electronics Corporation | 2312 | 0 | $ 2.2107 | ||
| T491C336K016AT7280 | KEMET | 2312 | 0 | $ 0.2792 | ||
| T491C336K016AT4100 | KEMET | 2312 | 0 | $ 0.3446 | ||
| T491C336K016AT4380 | KEMET | 2312 | 0 | $ 0.2992 | ||
| T491C336K016AT4832 | KEMET | 2312 | 0 | $ 0.3206 | ||
| T491C336K016AT4659 | KEMET | 2312 | 0 | $ 0.2899 | ||
| T491C336K016AT4860 | KEMET | 2312 | 0 | $ 0.2922 | ||
| T491C336K016AT4153 | KEMET | 2312 | 0 | $ 0.2922 | ||
| T491C336K016AT4539 | KEMET | 2312 | 0 | $ 0.2922 | ||
| T491C336K016AT4280 | KEMET | 2312 | 0 | $ 0.2899 |

