KEMET T491C156M010AT4380
| Manufacturer | |
| MPN | T491C156M010AT4380 |
| LCSC Part # | C1957785 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 15uF ±20% 10V Tantalum Capacitors 2312 |
| Datasheet | KEMET T491C156M010AT4380 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2387 | $ 0.24 |
| 200+ | $ 0.0924 | $ 18.48 |
| 500+ | $ 0.0892 | $ 44.60 |
| 1,000+ | $ 0.0876 | $ 87.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491C156M010AH4079 | KEMET | 2312 | 0 | $ 0.49 | ||
| T491C156M010AT4280 | KEMET | 2312 | 0 | $ 0.2285 | ||
| T491C156M010ATAU04 | KEMET | 2312 | 0 | $ 0.2282 | ||
| T491C156M010AT4838 | KEMET | 2312 | 0 | $ 0.2783 | ||
| T491C156M010AT4053 | KEMET | 2312 | 0 | $ 0.2783 | ||
| T491C156M010AH | KEMET | 2312 | 0 | $ 0.4342 | ||
| T491U156M010AT | KEMET | 2312 | 0 | $ 0.8879 | ||
| T491C156M010AT2478 | KEMET | 2312 | 0 | $ 0.31 | ||
| T491C156M010AT4153 | KEMET | 2312 | 0 | $ 0.2366 | ||
| 293D156X0010C2TE3 | VISHAY | 2312 | 0 | $ 0.139 | ||
| T491C156M020AT4280 | KEMET | 2312 | 0 | $ 0.26 | ||
| T491C156M020AT7280 | KEMET | 2312 | 0 | $ 0.2504 | ||
| T491C156M020AH | KEMET | 2312 | 0 | $ 0.4586 | ||
| T491C156M016AT2478 | KEMET | 2312 | 0 | $ 0.3309 | ||
| T491C156M016AT4822 | KEMET | 2312 | 0 | $ 0.3309 | ||
| T491C156M016AT4380 | KEMET | 2312 | 0 | $ 0.247 | ||
| T491C156M016AT42807333 | KEMET | 2312 | 0 | $ 0.247 | ||
| T491C156M016AT7111 | KEMET | 2312 | 0 | $ 0.2525 | ||
| T491C156M016AT4280 | KEMET | 2312 | 0 | $ 0.2525 | ||
| T491C156M016AT4850 | KEMET | 2312 | 0 | $ 0.2768 |

