KEMET T491A335K016AT2478
| Manufacturer | |
| MPN | T491A335K016AT2478 |
| LCSC Part # | C1957729 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.3uF ±10% 16V Tantalum Capacitors 1206 |
| Datasheet | KEMET T491A335K016AT2478 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2102 | $ 0.21 |
| 200+ | $ 0.0814 | $ 16.28 |
| 500+ | $ 0.0785 | $ 39.25 |
| 1,000+ | $ 0.0771 | $ 77.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TAJA335K020RNJ | Kyocera AVX | 1206 | 490 | $ 0.2191 | ||
| T491A335K016AT7280 | KEMET | 1206 | 0 | $ 0.0955 | ||
| T491A335K016AH | KEMET | 1206 | 0 | $ 0.1513 | ||
| T491A335K016AT4043 | KEMET | 1206 | 0 | $ 0.1448 | ||
| T491A335K016AT7650 | KEMET | 1206 | 0 | $ 0.1322 | ||
| T491A335K016AT4814 | KEMET | 1206 | 0 | $ 0.1267 | ||
| T491A335K016AT4801 | KEMET | 1206 | 0 | $ 0.1322 | ||
| T491A335K016AT7622 | KEMET | 1206 | 0 | $ 0.1322 | ||
| T491A335K016AT7634 | KEMET | 1206 | 0 | $ 0.1322 | ||
| T491A335K016AT4833 | KEMET | 1206 | 0 | $ 0.1549 | ||
| T491A335K016ATAUTO | KEMET | 1206 | 0 | $ 0.1549 | ||
| T491A335K016AT4280 | KEMET | 1206 | 0 | $ 0.1408 | ||
| T491A335K016AT4539 | KEMET | 1206 | 0 | $ 0.1408 | ||
| T494A335K016AT | KEMET | 1206 | 0 | $ 0.2158 | ||
| TMCHA1C335KTRF | VISHAY | 1206 | 0 | $ 0.0677 | ||
| T491A335K020AT7280 | KEMET | 1206 | 0 | $ 0.1278 | ||
| T491A335K020AG | KEMET | 1206 | 0 | $ 0.7547 | ||
| T491A335K020AT2478 | KEMET | 1206 | 0 | $ 0.2415 | ||
| T491A335K020AT4280 | KEMET | 1206 | 0 | $ 0.1562 | ||
| TR3A335K020C4000 | VISHAY | 1206 | 0 | $ 0.2686 |

