LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi QTLP670CWTR

Manufacturer
MPN
QTLP670CWTR
LCSC Part #
C19575602
Packaging
PLCC-2
Customer #
Key Attributes
PLCC-2 LED Indication - Discrete
Datasheetonsemi QTLP670CWTR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
Manufactureronsemi
PackagingPLCC-2
Installation method-
Color Temperature-
Lens Color-
Viewing Angle-
Luminous Intensity-
Illumination Color-
Forward Current-
Operating Temperature-
Voltage - Forward(Vf)-
Lamp Holder Type-
Wavelength-
Diode Configuration-

Introduction

AI Translation

These surface mount LEDs are designed with flat tops and straight sides for easy pick-and-place by automated assembly equipment. They are compatible with convection infrared and vapor phase reflow soldering. The package dimensions and configuration comply with the dimensional requirements for 3528-type tantalum capacitors specified in EIA-535 BAAC. These LEDs are ideal for backlighting and optical coupling into light pipes.

Features

AI Translation
  • -T, -S, -R, -E, -O, -Y, and -AG versions use AllnGaP technology
  • -IG, -IB, and -IW versions use InGaN/SiC technology
  • Wide 120° viewing angle
  • Transparent optical design
  • Available on 0.315 inch (8mm) wide tape, wound on 7 inch (178mm) diameter reels, 2000 units per reel

Applications

AI Translation

Status indication for automotive interior lighting, consumer electronics, and office equipment