Hammond 1535J
| Manufacturer | |
| MPN | 1535J |
| LCSC Part # | C19569124 |
| Packaging | Through Hole,D13.5xL22.2mm |
| Customer # | |
| Key Attributes | FIXED IND 25mH 65mA 82Ω Through Hole,D13.5xL22.2mm |
| Datasheet | Hammond 1535J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | Through Hole,D13.5xL22.2mm | |
| Current Rating | 65mA | |
| Inductance | 25mH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 470kHz | |
| DC Resistance(DCR) | 82Ω | |
| Q @ Frequency | 102@79kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | Through Hole,D13.5xL22.2mm | |
| Current Rating | 65mA | |
| Inductance | 25mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 470kHz | |
| DC Resistance(DCR) | 82Ω | |
| Q @ Frequency | 102@79kHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1551 | $ 7.16 |
| 200+ | $ 2.8554 | $ 571.08 |
| 500+ | $ 2.7598 | $ 1379.90 |
| 1,000+ | $ 2.7128 | $ 2712.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | Through Hole,D13.5xL22.2mm | |
| Current Rating | 65mA | |
| Inductance | 25mH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 470kHz | |
| DC Resistance(DCR) | 82Ω | |
| Q @ Frequency | 102@79kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | Through Hole,D13.5xL22.2mm | |
| Current Rating | 65mA | |
| Inductance | 25mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 470kHz | |
| DC Resistance(DCR) | 82Ω | |
| Q @ Frequency | 102@79kHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

