KEMET T491C475K025AT2478
| Manufacturer | |
| MPN | T491C475K025AT2478 |
| LCSC Part # | C1956776 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 4.7uF ±10% 25V Tantalum Capacitors 2312 |
| Datasheet | KEMET T491C475K025AT2478 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3073 | $ 0.31 |
| 200+ | $ 0.119 | $ 23.80 |
| 500+ | $ 0.1148 | $ 57.40 |
| 1,000+ | $ 0.1127 | $ 112.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491C475K025AT24787622 | KEMET | 2312 | 0 | $ 0.3073 | ||
| T491C475K025AT7622 | KEMET | 2312 | 0 | $ 0.2282 | ||
| T491C475K025AT4513 | KEMET | 2312 | 0 | $ 0.227 | ||
| T491C475K025AT4659 | KEMET | 2312 | 0 | $ 0.2259 | ||
| T491C475K025AT4280 | KEMET | 2312 | 0 | $ 0.2212 | ||
| T491C475K025ATAUTO | KEMET | 2312 | 0 | $ 0.267 | ||
| T491C475K025AT4100 | KEMET | 2312 | 0 | $ 0.2666 | ||
| T491C475K025AH7280 | KEMET | 2312 | 0 | $ 0.358 | ||
| T491C475K025AG | KEMET | 2312 | 0 | $ 0.9248 | ||
| T491C475K025AT4539 | KEMET | 2312 | 0 | $ 0.2215 | ||
| T491C475K025AT4380 | KEMET | 2312 | 0 | $ 0.2319 | ||
| T491C475K025ATZQ017280 | KEMET | 2312 | 0 | $ 0.303 | ||
| T491C475K025ATZQ01 | KEMET | 2312 | 0 | $ 0.3032 | ||
| T491C475K035AH | KEMET | 2312 | 0 | $ 0.5074 | ||
| T491C475K035AT7280 | KEMET | 2312 | 0 | $ 0.3143 | ||
| T491C475K035ATAUTO | KEMET | 2312 | 0 | $ 0.3963 | ||
| T491C475K035AT2478 | KEMET | 2312 | 0 | $ 0.4342 | ||
| T491C475K035AT4539 | KEMET | 2312 | 0 | $ 0.2992 | ||
| T491C475K035AT7622 | KEMET | 2312 | 0 | $ 0.2903 | ||
| T491C475K035AH2478 | KEMET | 2312 | 0 | $ 0.5676 |

