NXP IP4253CZ12-6,118
| Manufacturer | |
| MPN | IP4253CZ12-6,118 |
| LCSC Part # | C19565596 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet | NXP IP4253CZ12-6,118 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | NXP | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 35dB@1GHz | |
| Number of Channels | 6 | |
| Resistance | 160Ω;200Ω;240Ω | |
| Capacitance | 30pF;45pF | |
| Filter Order | 2 | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | NXP | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 35dB@1GHz |
| Type | Description | |
|---|---|---|
| Number of Channels | 6 | |
| Resistance | 160Ω;200Ω;240Ω | |
| Capacitance | 30pF;45pF | |
| Filter Order | 2 | |
| ESD Protection | Yes |
Introduction
The devices are 4-, 6- and 8-channel RC low-pass filter arrays which are designed to provide filtering of undesired RF signals on the I/O ports of portable communication or computing devices. In addition, the devices incorporate diodes to provide protection to downstream components from ElectroStatic Discharge (ESD) voltages as high as ±30 kV. The devices are fabricated using monolithic silicon technology and integrate up to eight resistors and sixteen diodes in a 0.4 mm pitch 8-, 12- or 16-pin ultra-thin leadless Quad Flat No-leads (QFN) plastic package with a height of 0.55 mm only.
Features
- Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony (Dark Green compliant)
- 4-, 6- and 8-channel integrated π -type RC filter network
- ESD protection to ±30 kV contact discharge according to IEC 61000-4-2 far exceeding level 4
- QFN plastic package with 0.4 mm pitch and 0.55 mm height
Applications
- Cellular phone and Personal Communication System (PCS) mobile handsets
- Cordless telephones
- Wireless data (WAN/LAN) systems
- Mobile Internet Devices (MID)
- Portable Media Players (PMP)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | NXP | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 35dB@1GHz | |
| Number of Channels | 6 | |
| Resistance | 160Ω;200Ω;240Ω | |
| Capacitance | 30pF;45pF | |
| Filter Order | 2 | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | NXP | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 35dB@1GHz |
| Type | Description | |
|---|---|---|
| Number of Channels | 6 | |
| Resistance | 160Ω;200Ω;240Ω | |
| Capacitance | 30pF;45pF | |
| Filter Order | 2 | |
| ESD Protection | Yes |
Introduction
The devices are 4-, 6- and 8-channel RC low-pass filter arrays which are designed to provide filtering of undesired RF signals on the I/O ports of portable communication or computing devices. In addition, the devices incorporate diodes to provide protection to downstream components from ElectroStatic Discharge (ESD) voltages as high as ±30 kV. The devices are fabricated using monolithic silicon technology and integrate up to eight resistors and sixteen diodes in a 0.4 mm pitch 8-, 12- or 16-pin ultra-thin leadless Quad Flat No-leads (QFN) plastic package with a height of 0.55 mm only.
Features
- Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony (Dark Green compliant)
- 4-, 6- and 8-channel integrated π -type RC filter network
- ESD protection to ±30 kV contact discharge according to IEC 61000-4-2 far exceeding level 4
- QFN plastic package with 0.4 mm pitch and 0.55 mm height
Applications
- Cellular phone and Personal Communication System (PCS) mobile handsets
- Cordless telephones
- Wireless data (WAN/LAN) systems
- Mobile Internet Devices (MID)
- Portable Media Players (PMP)
C19565596 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

