LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GRM2196R2A3R3CD01D product image
Images for reference only

muRata GRM2196R2A3R3CD01D

Manufacturer
MPN
GRM2196R2A3R3CD01D
LCSC Part #
C19562875
Packaging
-
Customer #
Key Attributes
3.3pF R2H 100V Ceramic Capacitors RoHS
DatasheetmuRata GRM2196R2A3R3CD01D
RoHS Compliance5 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1489$ 0.15
200+$ 0.0595$ 11.90
500+$ 0.0575$ 28.75
1,000+$ 0.0565$ 56.50
Standard Packaging4000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging-
Capacitance3.3pF
Temperature CoefficientR2H
Voltage Rating100V