LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM95172EWGEB

Manufacturer
MPN
LM95172EWGEB
LCSC Part #
C19561076
Packaging
-
Customer #
Key Attributes
SPI Sensor Evaluation Boards
DatasheetTI LM95172EWGEB
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerTI
Packaging-
Voltage - Supply-
InterfaceSPI
Diameter (φD)-
Length-
Features-
Width-
Current - Supply-
Height-
Sensor Type-
Operating Temperature-

Introduction

AI Translation

The LM95172EVM is designed for use with TI SensorEval software. The Texas Instruments LM95172EWG Evaluation Module (EVM) helps designers understand the operation of the LM95172EWG temperature sensor IC and evaluate its performance. The LM95172EVM is powered directly from the +5V line via USB connection. The on-board microcontroller provides an SPI bus and transfers data from the LM95172EVM to a PC via the USB bus. The EVM includes one temperature sensor.