PANASONIC EVQ-PR9A10
| Manufacturer | |
| MPN | EVQ-PR9A10 |
| LCSC Part # | C19559916 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NC Surface Mount |
| Datasheet | PANASONIC EVQ-PR9A10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 15V | |
| Operating Temperature | -20℃~+70℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NC | |
| Contact Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 15V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NC | |
| Contact Current | 20mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0407 | $ 2.04 |
| 200+ | $ 0.8148 | $ 162.96 |
| 500+ | $ 0.7875 | $ 393.75 |
| 1,000+ | $ 0.7738 | $ 773.80 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 15V | |
| Operating Temperature | -20℃~+70℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NC | |
| Contact Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 15V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST-NC | |
| Contact Current | 20mA |
Help & FeedbackShow similar products (0) >
C19559916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

