LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse ZY8160G product image
Images for reference only

Bel Fuse ZY8160G

Manufacturer
MPN
ZY8160G
LCSC Part #
C19559243
Packaging
-
Customer #
Key Attributes
500mV~2.75V 8V~14V DC DC Converters
DatasheetBel Fuse ZY8160G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 73.7668$ 73.77
210+$ 29.4348$ 6181.31
510+$ 28.4502$ 14509.60
990+$ 27.9647$ 27685.05
Standard Packaging30/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerBel Fuse
Packaging-
Output Voltage500mV~2.75V
Ripple Noise20mVp-p
Operating Temperature0℃~+70℃
Quiescent Supply Current-
Voltage - Supply8V~14V
Capacitive Load(Max)330uF
Number of Outputs-
Iout60A
Height27.94mm
Frequency - Switching500kHz~1MHz
Isolation Voltage(Vrms)-
Conversion Efficiency92%
Output Power-
FeaturesDigital control architecture;Remote sampling compensation;Dynamic voltage scaling;Power-on timing control;Programmable soft start;Over Current Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection
Length60.96mm
Width13.97mm