Artesyn SMT15E-05S3V3
| Manufacturer | |
| MPN | SMT15E-05S3V3 |
| LCSC Part # | C19558959 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules |
| Datasheet | Artesyn SMT15E-05S3V3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Height | 8.21mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 60mVp-p | |
| Function | - | |
| Features | - | |
| Quiescent Supply Current | 70mA | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 15A | |
| Type | - | |
| Conversion Efficiency | 95% | |
| Voltage - Supply | 3V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+100℃ | |
| Length | 33.02mm | |
| Output Voltage Accuracy | ±4‰ | |
| Width | 13.46mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Height | 8.21mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 60mVp-p | |
| Function | - | |
| Features | - | |
| Quiescent Supply Current | 70mA | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 15A | |
| Type | - | |
| Conversion Efficiency | 95% | |
| Voltage - Supply | 3V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+100℃ | |
| Length | 33.02mm | |
| Output Voltage Accuracy | ±4‰ | |
| Width | 13.46mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.002 | $ 57.00 |
| 180+ | $ 22.7441 | $ 4093.94 |
| 540+ | $ 21.9855 | $ 11872.17 |
| 990+ | $ 21.6092 | $ 21393.11 |
Standard Packaging90/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Height | 8.21mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 60mVp-p | |
| Function | - | |
| Features | - | |
| Quiescent Supply Current | 70mA | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 15A | |
| Type | - | |
| Conversion Efficiency | 95% | |
| Voltage - Supply | 3V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+100℃ | |
| Length | 33.02mm | |
| Output Voltage Accuracy | ±4‰ | |
| Width | 13.46mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Height | 8.21mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 60mVp-p | |
| Function | - | |
| Features | - | |
| Quiescent Supply Current | 70mA | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 15A | |
| Type | - | |
| Conversion Efficiency | 95% | |
| Voltage - Supply | 3V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+100℃ | |
| Length | 33.02mm | |
| Output Voltage Accuracy | ±4‰ | |
| Width | 13.46mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

