LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Honeywell CPC15AC

Manufacturer
MPN
CPC15AC
LCSC Part #
C19551449
Packaging
-
Customer #
Key Attributes
Pressure Sensors, Transducers - Industrial
DatasheetHoneywell CPC15AC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerHoneywell
Packaging-
Pressure range-
Absolute Accuracy-
Relative Accuracy-
FeaturesNegative pressure/vacuum measurement
Module-
Voltage - Supply3V~16V
Response time-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

The equivalent circuit includes a housing and an AF housing. The span is the algebraic difference between the output at full-scale pressure and the offset output. Temperature error is calculated relative to 25°C, and linearity is measured using a best-fit straight line at half full-scale pressure. The sensor output is proportional and ratiometric to the excitation voltage, which can vary from 3 to 16 Vdc; all specifications typically scale by the ratio of excitation voltage/12.0 Vdc. Soldering temperature is limited to below 315°C for less than 10 seconds. Pin I is identified by a dot on the housing, as shown in the respective drawings. Pressure should be applied to the port indicated in the drawings. The sensor can operate within the vacuum pressure range, and the input medium is limited to dry gas only.

Features

AI Translation
  • Span is the algebraic difference between full-scale pressure output and offset output
  • Temperature error referenced to 25℃
  • Linearity measured by straight-line fit at half full-scale pressure
  • Sensor output is proportional and ratiometric to supply voltage; supply voltage range: 3~16Vdc
  • Soldering temperature below 315℃, duration less than 10 seconds