LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VCC CMD95-21VGC/TR9

Manufacturer
MPN
CMD95-21VGC/TR9
LCSC Part #
C19551390
Packaging
-
Customer #
Key Attributes
570nm 11.5mcd~19.5mcd 25° Emerald Green 2.1V~2.8V LED Indication - Discrete
DatasheetVCC CMD95-21VGC/TR9
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerVCC
Packaging-
Installation method-
Color Temperature-
Peak Wavelength570nm
Lens ColorWater Clear
Luminous Intensity11.5mcd~19.5mcd
Viewing Angle25°
Forward Current-
Illumination ColorEmerald Green
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)2.1V~2.8V
Lamp Holder Type-
Diode ConfigurationDiscrete Diode
Wavelength-

Features

AI Translation
  • Tape-and-reel packaging for high-speed automated insertion.
  • Compatible with convection and vapor-phase reflow soldering.
  • Compact profile for high-density mounting.
  • 1000 units per reel.
  • Available in gull-wing, yoke, or Z-bend lead configurations.
  • Stringent process controls ensure consistent quality.
  • Extensively qualification-tested to meet the most demanding requirements.
  • Designed for easy solder joint inspection after reflow soldering.
  • Consistent high luminous intensity.