KEMET T494T685K010AT
| Manufacturer | |
| MPN | T494T685K010AT |
| LCSC Part # | C1955075 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 6.8uF ±10% 10V Tantalum Capacitors 1411 |
| Datasheet | KEMET T494T685K010AT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5835 | $ 0.58 |
| 200+ | $ 0.2269 | $ 45.38 |
| 500+ | $ 0.2192 | $ 109.60 |
| 1,000+ | $ 0.2146 | $ 214.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491B685K020AT4860 | KEMET | 1411 | 0 | $ 0.1708 | ||
| T491B685K020AT4539 | KEMET | 1411 | 0 | $ 0.1708 | ||
| T491B685K020AT2478 | KEMET | 1411 | 0 | $ 0.2467 | ||
| T491B685K020AT4659 | KEMET | 1411 | 0 | $ 0.1708 | ||
| T491B685K020AH | KEMET | 1411 | 0 | $ 0.2257 | ||
| T491B685K020AT46597111 | KEMET | 1411 | 0 | $ 0.1818 | ||
| T491B685K020AT4280 | KEMET | 1411 | 0 | $ 0.1818 | ||
| T491B685K020AH2478 | KEMET | 1411 | 0 | $ 0.6866 | ||
| T494B685K025AT | KEMET | 1411 | 0 | $ 0.4414 | ||
| TR3B685K025C1500 | VISHAY | 1411 | 0 | $ 0.4175 |

