VISHAY 595D108X96R3R2T
| Manufacturer | |
| MPN | 595D108X96R3R2T |
| LCSC Part # | C1955040 |
| Packaging | 2824 |
| Customer # | |
| Key Attributes | 1mF ±10% 6.3V Tantalum Capacitors 2824 |
| Datasheet | VISHAY 595D108X96R3R2T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 1000uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 1000uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5633 | $ 5.56 |
| 200+ | $ 2.1537 | $ 430.74 |
| 600+ | $ 2.0776 | $ 1246.56 |
| 1,200+ | $ 2.0403 | $ 2448.36 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 1000uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 1000uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 595D108X96R3R8T | VISHAY | 2824 | 0 | $ 5.2417 | ||
| 595D108X96W3R2T | VISHAY | 2824 | 0 | $ 5.129 | ||
| 594D108X96R3R2T | VISHAY | 2824 | 0 | $ 5.8011 | ||
| 594D108X96R3R8T | VISHAY | 2824 | 0 | $ 5.7217 | ||
| 594D108X96W3R2T | VISHAY | 2824 | 0 | $ 6.0006 | ||
| 591D108X96R3R2T20H | VISHAY | 2824 | 0 | $ 3.699 | ||
| 592D108X96R3R2T20H | VISHAY | 2824 | 0 | $ 6.6862 | ||
| 595D108X06R3R8T | VISHAY | 2824 | 0 | $ 5.2417 | ||
| 595D108X06W3R2T | VISHAY | 2824 | 0 | $ 5.129 | ||
| 595D108X06R3R2T | VISHAY | 2824 | 0 | $ 5.129 |

