MICROCHIP AT24C04-10PI-2.7
| Manufacturer | |
| MPN | AT24C04-10PI-2.7 |
| LCSC Part # | C19550367 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | Low-Voltage Serial EEPROM |
| Datasheet | MICROCHIP AT24C04-10PI-2.7 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;1.5mA | |
| Clock Frequency | 100kHz | |
| Access Time | 4.5us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 4uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;1.5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 100kHz | |
| Access Time | 4.5us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 4uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The AT24C01A/02/04/08/16 provides 1024/2048/4096/8192/16384 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 128/256/512/1024/2048 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT24C01A/02/04/08/16 is available in space-saving 8-pin PDIP, 8-lead TSSOP and 8-lead JEDEC SOIC packages and is accessed via a 2-wire serial interface. In addition, the entire family is available in 5.0V (4.5V to 5.5V), 2.7V (2.7V to 5.5V), 2.5V (2.5V to 5.5V) and 1.8V (1.8V to 5.5V) versions.
Features
- Low-voltage and Standard-voltage Operation – 5.0 (VCC = 4.5V to 5.5V) – 2.7 (VCC = 2.7V to 5.5V) – 2.5 (VCC = 2.5V to 5.5V) – 1.8 (VCC = 1.8V to 5.5V)
- Internally Organized 128 x 8 (1K), 256 x 8 (2K), 512 x 8 (4K), 1024 x 8 (8K) or 2048 x 8 (16K)
- 2-wire Serial Interface
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Bi-directional Data Transfer Protocol
- 100 kHz (1.8V, 2.5V, 2.7V) and 400 kHz (5V) Compatibility
- Write Protect Pin for Hardware Data Protection
- 8-byte Page (1K, 2K), 16-byte Page (4K, 8K, 16K) Write Modes
- Partial Page Writes are Allowed
- Self-timed Write Cycle (10 ms max)
- High-reliability – Endurance: 1 Million Write Cycles – Data Retention: 100 Years
- Automotive Grade and Extended Temperature Devices Available
- 8-lead JEDEC SOIC, 8-pin PDIP and 8-lead TSSOP Packages
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;1.5mA | |
| Clock Frequency | 100kHz | |
| Access Time | 4.5us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 4uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Noise suppression function;Hardware write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;1.5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 100kHz | |
| Access Time | 4.5us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 4uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The AT24C01A/02/04/08/16 provides 1024/2048/4096/8192/16384 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 128/256/512/1024/2048 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT24C01A/02/04/08/16 is available in space-saving 8-pin PDIP, 8-lead TSSOP and 8-lead JEDEC SOIC packages and is accessed via a 2-wire serial interface. In addition, the entire family is available in 5.0V (4.5V to 5.5V), 2.7V (2.7V to 5.5V), 2.5V (2.5V to 5.5V) and 1.8V (1.8V to 5.5V) versions.
Features
- Low-voltage and Standard-voltage Operation – 5.0 (VCC = 4.5V to 5.5V) – 2.7 (VCC = 2.7V to 5.5V) – 2.5 (VCC = 2.5V to 5.5V) – 1.8 (VCC = 1.8V to 5.5V)
- Internally Organized 128 x 8 (1K), 256 x 8 (2K), 512 x 8 (4K), 1024 x 8 (8K) or 2048 x 8 (16K)
- 2-wire Serial Interface
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Bi-directional Data Transfer Protocol
- 100 kHz (1.8V, 2.5V, 2.7V) and 400 kHz (5V) Compatibility
- Write Protect Pin for Hardware Data Protection
- 8-byte Page (1K, 2K), 16-byte Page (4K, 8K, 16K) Write Modes
- Partial Page Writes are Allowed
- Self-timed Write Cycle (10 ms max)
- High-reliability – Endurance: 1 Million Write Cycles – Data Retention: 100 Years
- Automotive Grade and Extended Temperature Devices Available
- 8-lead JEDEC SOIC, 8-pin PDIP and 8-lead TSSOP Packages
C19550367 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

