Kyocera AVX TAJD686M020RNJ
| Manufacturer | |
| Mfr. Part # | TAJD686M020RNJ |
| LCSC Part # | C1954844 |
| Package | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 68uF ±20% 20V 2917 |
| Description | 68uF ±20% 20V Tantalum Capacitors 400mΩ 2917 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9021 | $ 0.90 |
10+ | $ 0.7211 | $ 7.21 |
50+ | $ 0.6306 | $ 31.53 |
100+ | $ 0.54 | $ 54.00 |
500+ | $ 0.4864 | $ 243.20 |
1,000+ | $ 0.4587 | $ 458.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$