Littelfuse 0224005.DRT2UP
| Manufacturer | |
| MPN | 0224005.DRT2UP |
| LCSC Part # | C19547013 |
| Packaging | - |
| Customer # | |
| Key Attributes | Glass Tube Fuse 5A Fuses RoHS |
| Datasheet | Littelfuse 0224005.DRT2UP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 17 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 5A | |
| Length | 14.48mm | |
| Voltage Rating (DC) | 125V;250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 17 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Current Rating | 5A | |
| Length | 14.48mm | |
| Voltage Rating (DC) | 125V;250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9842 | $ 0.98 |
| 200+ | $ 0.3925 | $ 78.50 |
| 500+ | $ 0.3803 | $ 190.15 |
| 1,500+ | $ 0.3743 | $ 561.45 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 17 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 5A | |
| Length | 14.48mm | |
| Voltage Rating (DC) | 125V;250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 17 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Current Rating | 5A | |
| Length | 14.48mm | |
| Voltage Rating (DC) | 125V;250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

