LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP SY10EP01VZI-TR

Manufacturer
MPN
SY10EP01VZI-TR
LCSC Part #
C19545416
Packaging
SOIC-8
Customer #
Key Attributes
3V~5.5V SOIC-8 Gates and Inverters - Multi-Function, Configurable
DatasheetMICROCHIP SY10EP01VZI-TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable
ManufacturerMICROCHIP
PackagingSOIC-8
Logic Family-
Input Logic Level - Low1.545V~1.87V
Input Logic Level - High820mV~1.145V
Propagation Delay250ps@5.5V
Current - Output Low(IOL)-
Output Logic Level - High820mV~1.07V
Quiescent Current(Iq)-
Current - Output High(IOH)-
Voltage - Supply3V~5.5V
FeaturesIntegrated input pull-up/pull-down
Operating Temperature-
Number of Gates-
Output Logic Level - Low1.63V~1.87V

Introduction

AI Translation

SY10EP01V is a 4-input OR/NOR gate. The device is functionally equivalent to the EL01 device E101 (quad version). The SY10EP01V is ideal for applications requiring the fastest AC performance.

Features

AI Translation
  • 3.3V and 5V supply options
  • Typical propagation delay of 230ps
  • High bandwidth up to 3GHz
  • Internal input pull-down resistor of 75kΩ
  • Q output defaults low when input is open
  • Available in 8-pin MSOP and SOIC packages
  • ECL Pro™