VISHAY 593D226X9035D2TE3
| Manufacturer | |
| MPN | 593D226X9035D2TE3 |
| LCSC Part # | C1954541 |
| Packaging | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 22uF ±10% 35V 2917 |
| Datasheet | VISHAY 593D226X9035D2TE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-D-7343-31(mm) | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-D-7343-31(mm) | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
In-Stock: 306
306 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5976 | $ 1.60 |
| 10+ | $ 1.3071 | $ 13.07 |
| 30+ | $ 1.1472 | $ 34.42 |
| 100+ | $ 0.9661 | $ 96.61 |
| 500+ | $ 0.8861 | $ 443.05 |
| 1,000+ | $ 0.8502 | $ 850.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-D-7343-31(mm) | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | CASE-D-7343-31(mm) | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T495D226K035ATE300 | KEMET | CASE-D-7343-31(mm) | 73 | $ 1.4224 | ||
| T495D226K035ATE260 | KEMET | CASE-D-7343-31(mm) | 427 | $ 1.2309 | ||
| TPSD226K035R0200 | Kyocera AVX | CASE-D-7343-31(mm) | 164 | $ 1.6635 | ||
| T495D226K035ATE125 | KEMET | CASE-D-7343-31(mm) | 3 | $ 1.5248 | ||
| TAJD226K035RNJ | Kyocera AVX | CASE-D-7343-31(mm) | 132,437 | $ 0.9315 | ||
| T491D226K035AT | KEMET | CASE-D-7343-31(mm) | 3,250 | $ 1.2317 | ||
| 293D226X9035D2TE3 | VISHAY | CASE-D-7343-31(mm) | 1,128 | $1.3120 $1.381 | ||
| TR3D226K035C0300 | VISHAY | CASE-D-7343-31(mm) | 0 | $ 2.569 | ||
| TPSD226K035R0400 | Kyocera AVX | CASE-D-7343-31(mm) | 0 | $ 0.5705 | ||
| TR3D226K035C0400 | VISHAY | CASE-D-7343-31(mm) | 0 | $ 1.9583 |



