LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse 04411.25WR

Manufacturer
MPN
04411.25WR
LCSC Part #
C19541237
Packaging
-
Customer #
Key Attributes
Fuses RoHS
DatasheetLittelfuse 04411.25WR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
Packaging-

Introduction

AI Translation

This 100% Lead-free, RoHS compliant and Halogen-free fuse series has been designed specifically to provide over current protection to circuits that see high working ambient temperatures (up to 150°C) and high inrush currents. The fuse design ensures excellent temperature stability and performance reliability. This high I²t fuse series is designed to have ultra high inrush current withstand capability to avoid nuisance fuse open.

Features

AI Translation
  • Operating Temperature from -55°C to 150°C
  • 100% Lead-free, HalogenFree and RoHS compliant
  • Suitable for both leaded and lead-free reflow / wave soldering
  • Ultra high I²t values

Applications

AI Translation
  • Handheld Electronics
  • Hard Disk Drives
  • LCD Displays
  • SD Memory Cards
  • Battery Packs