LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 298D225X0016M2T product image
  • 298D225X0016M2T thumbnail 1
  • 298D225X0016M2T thumbnail 2
  • 298D225X0016M2T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 298D225X0016M2T

Manufacturer
MPN
298D225X0016M2T
LCSC Part #
C1954063
Packaging
0603
Customer #
Key Attributes
CAP TANT 2.2uF ±20% 16V 0603
DatasheetVISHAY 298D225X0016M2T
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0202$ 2.02
10+$ 1.729$ 17.29
30+$ 1.548$ 46.44
100+$ 1.3609$ 136.09
500+$ 1.2764$ 638.20
1,000+$ 1.2402$ 1240.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging0603
Capacitance2.2uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)12Ω
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TMCJ1C225MTRFVISHAY06035$ 0.145