Honeywell XCA415DN
| Manufacturer | |
| MPN | XCA415DN |
| LCSC Part # | C19537992 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Kpa~4bar Pressure Sensors, Transducers - Industrial |
| Datasheet | Honeywell XCA415DN |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Absolute Accuracy | 1500pa | |
| Pressure range | 0Kpa~4bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | 3.3V | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Absolute Accuracy | 1500pa | |
| Pressure range | 0Kpa~4bar | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | 3.3V | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 191.0458 | $ 191.05 |
| 200+ | $ 76.2282 | $ 15245.64 |
| 500+ | $ 73.6822 | $ 36841.10 |
| 1,000+ | $ 72.4231 | $ 72423.10 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Absolute Accuracy | 1500pa | |
| Pressure range | 0Kpa~4bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | 3.3V | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Absolute Accuracy | 1500pa | |
| Pressure range | 0Kpa~4bar | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | 3.3V | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

