VISHAY TLMP3102-GS08
| Manufacturer | |
| MPN | TLMP3102-GS08 |
| LCSC Part # | C19536797 |
| Packaging | PLCC-2 |
| Customer # | |
| Key Attributes | 555nm 60° 2.5mcd~8mcd Green 2.1V 555nm~565nm PLCC-2 LED Indication - Discrete RoHS |
| Datasheet | VISHAY TLMP3102-GS08 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 555nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Luminous Intensity | 2.5mcd~8mcd | |
| Forward Current | - | |
| Illumination Color | Green | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 555nm~565nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 555nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.5mcd~8mcd | |
| Forward Current | - | |
| Illumination Color | Green | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 555nm~565nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 555nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° | |
| Luminous Intensity | 2.5mcd~8mcd | |
| Forward Current | - | |
| Illumination Color | Green | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 555nm~565nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 555nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 60° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.5mcd~8mcd | |
| Forward Current | - | |
| Illumination Color | Green | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Lamp Holder Type | - | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 555nm~565nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

