BIVAR SMP2-PGC
| Manufacturer | |
| MPN | SMP2-PGC |
| LCSC Part # | C19531966 |
| Packaging | PLCC-2 |
| Customer # | |
| Key Attributes | 6mcd~11mcd 120° 20mA Emerald Green 2V~2.6V 548nm~566nm PLCC-2 LED Indication - Discrete |
| Datasheet | BIVAR SMP2-PGC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 6mcd~11mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V~2.6V | |
| Lamp Holder Type | - | |
| Wavelength | 548nm~566nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 6mcd~11mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V~2.6V | |
| Lamp Holder Type | - | |
| Wavelength | 548nm~566nm | |
| Diode Configuration | - |
Introduction
The Bivar SMP2 LED features an industry-standard PLCC2 package with high luminous intensity and wide viewing angle. This miniature package is suitable for small-scale applications such as illumination, general indication, and backlighting. Low power consumption and excellent long-life reliability make it ideal for battery-powered devices. The robust package is suited for harsh operating environments and can also be used in clusters for high-luminance applications. Multiple color and intensity combinations are available to meet any lighting requirement. The Bivar SMP2 LED comes in standard tape and reel packaging for SMT assembly.
Features
- Industry-standard PLCC2 package
- Low-profile package
- High luminous intensity
- Wide viewing angle, high power efficiency
Applications
Lighting, general indication, backlighting
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 6mcd~11mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V~2.6V | |
| Lamp Holder Type | - | |
| Wavelength | 548nm~566nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | PLCC-2 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 6mcd~11mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V~2.6V | |
| Lamp Holder Type | - | |
| Wavelength | 548nm~566nm | |
| Diode Configuration | - |
Introduction
The Bivar SMP2 LED features an industry-standard PLCC2 package with high luminous intensity and wide viewing angle. This miniature package is suitable for small-scale applications such as illumination, general indication, and backlighting. Low power consumption and excellent long-life reliability make it ideal for battery-powered devices. The robust package is suited for harsh operating environments and can also be used in clusters for high-luminance applications. Multiple color and intensity combinations are available to meet any lighting requirement. The Bivar SMP2 LED comes in standard tape and reel packaging for SMT assembly.
Features
- Industry-standard PLCC2 package
- Low-profile package
- High luminous intensity
- Wide viewing angle, high power efficiency
Applications
Lighting, general indication, backlighting
C19531966 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

