LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON EG-2002CA 66.6667M-DCYB product image
Images for reference only

EPSON EG-2002CA 66.6667M-DCYB

Manufacturer
MPN
EG-2002CA 66.6667M-DCYB
LCSC Part #
C19530801
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
DatasheetEPSON EG-2002CA 66.6667M-DCYB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2968$ 12.30
200+$ 4.9066$ 981.32
500+$ 4.7428$ 2371.40
1,000+$ 4.6623$ 4662.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
Packaging-

Features

AI Translation
  • Frequency range: 62.5 MHz ~ 170 MHz
  • Supply voltage: 3.3 V
  • Output: LV-TTL
  • Function: Output Enable (OE)
  • Package dimensions: 7.0 × 5.0 × 1.2 mm
  • Ultra-low jitter and low phase noise via SAW resonator