LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Kyocera AVX TAJA105M050RNJ

Manufacturer
MPN
TAJA105M050RNJ
LCSC Part #
C1952913
Packaging
1206
Customer #
Key Attributes
CAP TANT 1uF ±20% 50V 1206
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging1206
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)6.6Ω
Tolerance±20%