Knowles 2220J6K00331FCT
| Manufacturer | |
| MPN | 2220J6K00331FCT |
| LCSC Part # | C1952509 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 330pF C0G ±1% 6kV 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J6K00331FCT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8537 | $ 5.85 |
| 200+ | $ 2.2665 | $ 453.30 |
| 500+ | $ 2.1859 | $ 1092.95 |
| 1,000+ | $ 2.1471 | $ 2147.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y6K00331FCR | Knowles | 2220 | 0 | $ 5.8452 | ||
| 2220J6K00331FCR | Knowles | 2220 | 0 | $ 5.6677 | ||
| 2220Y6K00331FCT | Knowles | 2220 | 0 | $ 7.3994 | ||
| 2220J6K00331GCT | Knowles | 2220 | 0 | $ 2.7378 | ||
| 2220Y6K00331JCT | Knowles | 2220 | 0 | $ 2.0168 | ||
| 2220J6K00331JCT | Knowles | 2220 | 0 | $ 1.9121 | ||
| 2220J6K00331MXT | Knowles | 2220 | 0 | $ 0.6913 | ||
| 2220J6K00331KCT | Knowles | 2220 | 0 | $ 1.4945 | ||
| 2220J6K00331GCR | Knowles | 2220 | 0 | $ 2.5746 | ||
| 2220Y6K00331GCR | Knowles | 2220 | 0 | $ 2.6533 |

