micron RC28F256P33TFE
| Manufacturer | |
| MPN | RC28F256P33TFE |
| LCSC Part # | C19524367 |
| Packaging | EASYBGA-64(8x10) |
| Customer # | |
| Key Attributes | 256Mbit 2.3V~3.6V 52MHz Parallel EASYBGA-64(8x10) Memory |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | EASYBGA-64(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Clock Frequency | 52MHz | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | EASYBGA-64(8x10) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Clock Frequency | 52MHz | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | EASYBGA-64(8x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Clock Frequency | 52MHz | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | EASYBGA-64(8x10) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Clock Frequency | 52MHz | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

