Knowles 2225J0160125JDR
| Manufacturer | |
| MPN | 2225J0160125JDR |
| LCSC Part # | C1952415 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 1.2uF X7R ±5% 16V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0160125JDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0381 | $ 6.04 |
| 200+ | $ 2.3369 | $ 467.38 |
| 500+ | $ 2.2551 | $ 1127.55 |
| 1,000+ | $ 2.2149 | $ 2214.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y0160125JXT | Knowles | 2225 | 0 | $ 1.0433 | ||
| 2225Y0160125JXR | Knowles | 2225 | 0 | $ 4.1844 | ||
| 2225Y0160125JDT | Knowles | 2225 | 0 | $ 2.9347 | ||
| 2225J0160125JXT | Knowles | 2225 | 0 | $ 0.9291 | ||
| 2225J0250125JXR | Knowles | 2225 | 0 | $ 4.0578 | ||
| 2225J0250125JXT | Knowles | 2225 | 0 | $ 0.9291 | ||
| 2225Y0250125JXR | Knowles | 2225 | 0 | $ 4.1844 | ||
| 2225Y0250125JDR | Knowles | 2225 | 0 | $ 6.2249 | ||
| 2225Y0250125JDT | Knowles | 2225 | 0 | $ 2.9347 | ||
| 2225J0250125JDT | Knowles | 2225 | 0 | $ 2.9363 | ||
| 2225J0250125JDR | Knowles | 2225 | 0 | $ 6.0381 | ||
| 2225Y0250125JXT | Knowles | 2225 | 0 | $ 1.0651 | ||
| 2225J0500125JXR | Knowles | 2225 | 0 | $ 4.0578 | ||
| 2225J0500125JXT | Knowles | 2225 | 0 | $ 0.9291 | ||
| 2225Y0500125JXR | Knowles | 2225 | 0 | $ 4.1844 | ||
| 2225Y0500125JDT | Knowles | 2225 | 0 | $ 2.9347 | ||
| 2225J0500125JDT | Knowles | 2225 | 0 | $ 2.9363 | ||
| 2225J0500125JDR | Knowles | 2225 | 0 | $ 6.0381 | ||
| 2225Y0500125JXT | Knowles | 2225 | 0 | $ 1.0651 | ||
| 2225J0630125JXT | Knowles | 2225 | 0 | $ 0.9291 |

