Knowles 2225J5000820JFT
| Manufacturer | |
| MPN | 2225J5000820JFT |
| LCSC Part # | C1952277 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 82pF C0G ±5% 500V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J5000820JFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1024 | $ 2.10 |
| 200+ | $ 0.8134 | $ 162.68 |
| 500+ | $ 0.7849 | $ 392.45 |
| 1,000+ | $ 0.7706 | $ 770.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J5000820JCR | Knowles | 2225 | 0 | $ 2.5437 | ||
| 2225Y5000820JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225Y5000820JFR | Knowles | 2225 | 0 | $ 3.8603 | ||
| 2225J5000820JFR | Knowles | 2225 | 0 | $ 3.7399 | ||
| 2225Y6300820JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225J1K00820JCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225Y1K00820JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225J1K00820JFR | Knowles | 2225 | 0 | $ 3.3154 | ||
| 2225Y1K00820JFR | Knowles | 2225 | 0 | $ 3.4142 | ||
| 2225J1K00820JFT | Knowles | 2225 | 0 | $ 2.1024 | ||
| 2225Y1K20820JCT | Knowles | 2225 | 0 | $ 0.7262 | ||
| 2225J1K20820JCT | Knowles | 2225 | 0 | $ 0.5978 | ||
| 2225Y1K50820JCR | Knowles | 2225 | 0 | $ 2.7521 | ||
| 2225Y1K50820JCT | Knowles | 2225 | 0 | $ 0.7262 | ||
| 2225J2K00820JCT | Knowles | 2225 | 0 | $ 0.5978 | ||
| 2225Y2K00820JCR | Knowles | 2225 | 0 | $ 2.4464 | ||
| 2225J2K50820JCR | Knowles | 2225 | 0 | $ 2.3693 | ||
| 2225J2K50820JCT | Knowles | 2225 | 0 | $ 0.5978 | ||
| 2225J3K00820JCR | Knowles | 2225 | 0 | $ 2.4511 | ||
| 2225J3K00820JCT | Knowles | 2225 | 0 | $ 0.5978 |

